Alpha Wire 5610B2008 NC001
Multiconductor, 8-P, 20AWG, 7, Shielded, PVC Jacket, Xtra-Guard 1 Series
Mfr. Part #: 5610B2008 NC001 / RS Stock #: 70138582
Price
Qty.
Standard Price
1
$2,248.98
5
$2,096.80
15
$1,859.16
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
For process control, instrumentation, computers, control systems and monitor networks
Cable Type
Paired
Color
Black
Conductor Material
Bare Copper (BC)
Diameter
0.47 in
Family Name
Xtra-Guard Performance Cable Family
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
8 Pair
Number of Pairs
8
Operating Temperature
-20 to 105 °C
Outer Diameter
0.47 in
Packaging
Coil
Product Header
Overall Shielded Multipair Instrumentation Cable
Series
Xtra-Guard 1 Series
Shield Material
Aluminum/Polyester Tape
Shielding
Foil
Standards
CA Prop 65, UL PLTC, UL SUN RES
Stranding
7
Temperature, Rating
-20 to 105 °C
Thickness
0.013 in. (Insulation) in
Voltage Rating
300 V
Wire Size
20 AWG
Overview
Overall Shielded Multipair Cable, 300 V, Communication and Control
- Features
Stranded Bare Copper Conductors
Extruded PVC Insulation
Paired Construction Color-Coded ? One Black, One White; Triple Constructions Color-Coded Black, White and Red
All Pairs and Triples Twisted To Minimize Magnetic Noise
White Conductor (Multi-Pairs and Multi-Triples) Printed with a Pair or Triple Number at 1" (25.4 mm) Intervals for Easy Identification
When Shielded, Aluminum Polyester Shield Tape and Tinned Copper Drain Wire Provided for Maximum Electrostatic Noise and Cross Talk Rejection
Extruded Black PVC Jacket Meets 70,000 BTU Flame Test
Temperature Range: -20?C to +105?C (UL) Static Conditions
Rating: 300 Volts (UL)
An Economical, General Purpose, Flame Retardant Construction with Excellent Chemical and Abrasion Resistance
UL Listed Under Standard 13
Complies With NEC Article 725, Type PLTC
Available in Long Continuous Lengths
- Features