Alpha Wire 5583C SL005
Multiconductor, 15C, 22AWG, Stranded, Foil, Gray, PVC, Xtra-Guard 1 Series
Mfr. Part #: 5583C SL005 / RS Stock #: 70139021
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$2,663.52
Product Specifications
Product Attribute
Attribute Value
Search
Application
For controlled environments, medical electronics, point-of-sale equipment, computer peripherals, industrial process controls, EIA RS 232C interface
Cable Type
Multi-Conductor
Conductor Material
Tinned Copper (TC)
Conductor Size
22 AWG
Dimensions
1200.00 in L
Family Name
Xtra-Guard Performance Cable Family
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.010 in.
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.063 in.
Maximum Operating Temperature
75 °C
Minimum Operating Temperature
-20 °C
Number of Conductors
15
Outer Diameter
0.38 in
Packaging
Coil
Product Header
Xtra.Guard® 1 Foil Shielded Multiconductor Cable
Shield
Aluminum/Polyester Foil
Shield Material
Aluminum/Polyester
Shielding
Foil
Standards
CA Prop 65 ; CE ; UL SUN RES ; UL VW-1 ; CSA CMG ; CSA FT4 ; IEC 60332-1 ; IEC 60332-2 ; UL 60C OIL ; UL AWM 10002 ; UL AWM 2343 ; UL CM
Stranding
7 x 30
Temperature, Rating
-20 to 80 °C
Voltage Rating
300 V
Wire Size
22 AWG
Overview
Xtra-Guard? 1 Extra-Premium Grade PVC Jacket Foil Shielded Multiconductor, 22 AWG
- Conductor: Stranded tinned copper. - Insulation: Color-coded premium PVC. - Shielding: Aluminum/polyester foil facing in with stranded tinned copper drain wire equal in size to insulated conductors of the cable. - Voltage Rating: 300 V. Nylon rip cord for ease of jacket stripping. - Cable Style: UL CM, AWM Style 2343, CSA PCC FT4, passes UL VW1 and CSA FT4 flame tests. - Operating Temperature: -20?C to 85?C ? AWM, -20?C to 75?C ? CM. - Jacket: Premium polyvinylchloride in gray or black; stocked in gray.
- Choose XTRA? GUARD? - 1 for:
?Extra-Premium Grade PVC Jacket for Extended Cable Life
?Unsurpassed Flame and Moisture Resistance
?Flexible Cable Routing Requirements
?Fast Easy Stripping of Insulation and Jacket
?UL Recognized and UL Listed
- XTRA? GUARD? - 1 Applications
?EIA Rs 232C Interface (24, 22 AWG)
?High Technology Applications in Controlled Environments
?Medical Electronics
?Point-Of-Sale Equipment
?Computer Peripherals
?Industrial Process Controls
- Conductor: Stranded tinned copper. - Insulation: Color-coded premium PVC. - Shielding: Aluminum/polyester foil facing in with stranded tinned copper drain wire equal in size to insulated conductors of the cable. - Voltage Rating: 300 V. Nylon rip cord for ease of jacket stripping. - Cable Style: UL CM, AWM Style 2343, CSA PCC FT4, passes UL VW1 and CSA FT4 flame tests. - Operating Temperature: -20?C to 85?C ? AWM, -20?C to 75?C ? CM. - Jacket: Premium polyvinylchloride in gray or black; stocked in gray.
- Choose XTRA? GUARD? - 1 for:
?Extra-Premium Grade PVC Jacket for Extended Cable Life
?Unsurpassed Flame and Moisture Resistance
?Flexible Cable Routing Requirements
?Fast Easy Stripping of Insulation and Jacket
?UL Recognized and UL Listed
- XTRA? GUARD? - 1 Applications
?EIA Rs 232C Interface (24, 22 AWG)
?High Technology Applications in Controlled Environments
?Medical Electronics
?Point-Of-Sale Equipment
?Computer Peripherals
?Industrial Process Controls