Location: 
All Products

Alpha Wire 5581C SL005

Alpha Wire - 5581C SL005 - Cable,  Shielded;  7;  22 AWG;  7 x 30;  0.31 in.;  0.010 in.;  0.063 in.;  Premium PVC View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Cable, Shielded; 7; 22 AWG; 7 x 30; 0.31 in.; 0.010 in.; 0.063 in.; Premium PVC
Mfr. Part#:
5581C SL005

Allied Stock#: 70139017

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$839.30 (Per 100 ft. Coil)
1$839.300
5$782.500
15$693.810
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For controlled environments, medical electronics, point-of-sale equipment, computer peripherals, industrial process controls, EIA RS 232C interface
Brand Family: Xtra-Guard
Brand/Series: Xtra-Guard 1 Series
Cable Type: Shielded
Color, Jacket: Gray
Conductor Size: 22 AWG
Diameter, Outer: 0.31 "
Insulation Material: Color-Coded Premium PVC
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride
Material, Shield: Aluminum/Polyester Tape
Number of Conductors: 7 Cond
Packaging: Coil
Shield: Aluminum⁄Polyester Foil
Shielding: Foil
Standards: UL Type CM, AWM Style 2343, CSA CMG FT4, CE
Stranding: 7×30
Temperature, Operating, Maximum: 75 °C
Temperature, Operating, Minimum: -20 °C
Temperature, Rating: -20 to +80 °C (AWM), -20 to +75 °C (CM)
Thickness, Insulation: 0.010 in.
Thickness, Jacket: 0.063 in.
Voltage Rating: 300 V
Wire Size: 22

Overview

Xtra-Guard® 1 Extra-Premium Grade PVC Jacket Foil Shielded Multiconductor, 22 AWG

Conductor: Stranded tinned copper. Insulation: Color-coded premium PVC. Shielding: Aluminum/polyester foil facing in with stranded tinned copper drain wire equal in size to insulated conductors of the cable. Voltage Rating: 300 V. Nylon rip cord for ease of jacket stripping. Cable Style: UL CM, AWM Style 2343, CSA PCC FT4, passes UL VW1 and CSA FT4 flame tests. Operating Temperature: –20°C to 85°C — AWM, –20°C to 75°C — CM. Jacket: Premium polyvinylchloride in gray or black; stocked in gray.

Choose XTRA
  • GUARD® 1 for:
  • Extra-Premium Grade PVC Jacket for Extended Cable Life
  • Unsurpassed Flame and Moisture Resistance
  • Flexible Cable Routing Requirements
  • Fast Easy Stripping of Insulation and Jacket
  • UL Recognized and UL Listed
    XTRA
  • GUARD® 1 Applications
  • EIA Rs 232C Interface (24, 22 AWG)
  • High Technology Applications in Controlled Environments
  • Medical Electronics
  • Point-Of-Sale Equipment
  • Computer Peripherals
  • Industrial Process Controls