Alpha Wire 5489/11C SL002
Multiconductor, 22AWG, 11-P, Foil, Xtra-Guard 1 Series
Mfr. Part #: 5489/11C SL002 / RS Stock #: 70233691
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4,618.37
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Cable Type
Multi-Conductor
Conductor Material
Tinned Copper (TC)
Configuration
11 Pair
Dimensions
6000.00 in L
Family Name
Xtra-Guard Performance Cable Family
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Dark Gray
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
2
Packaging
Coil
Shielding
Foil
Standards
CA Prop 65 ; CE ; UL SUN RES ; UL VW-1 ; CSA CMG ; CSA FT4 ; IEC 60332-1 ; IEC 60332-2 ; UL 60C OIL ; UL AWM 10002 ; UL AWM 2464 ; UL CM
Stranding
7 x 30
Wire Size
22 AWG
Overview
Alpha Wire Xtra-Guard 1 Series — High Performance in a Tough PVC Cable with Supra-Shield® Foil/Braid, 600V:
Xtra-Guard® 1 cable is a high-performance cable for general purpose applications which features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces. It provides resistance to oils per UL Oil Res I and Class 43, is designed for use in ambient temperatures up to 105°C, and provides exceptional protection against EMI interference when Supra-Shield is specified.
Supra-Shield: Superior Shielding from Alpha Wire:
Simply put, Supra-Shield® is Alpha Wire’s exclusive premium foil/braid shielding. Supra-Shield cables combine a triple-layer aluminum/polyester/aluminum foil with a 25% overlap and in contact with a stranded tinned copper drain wire equal in size to the insulated cable conductors. Additionally, a tinned copper braid shield is then applied overall with 70% coverage. Supra-Shield offers exceptional EMI performance and flexibility to protect against noise and maintain overall system integrity. The combination of foil and braid offers better shielding effectiveness than either approach alone against both low- and high-frequency noise.
Products from the Alpha Wire portfolio that includes the Supra-Shield option include: EcoCable, EcoFlex, EcoCable Mini, Xtra-Guard 1, Xtra-Guard 2, Xtra-Guard 3, Xtra-Guard 4, Xtra-Guard 5, Xtra-Guard Flex, and Xtra-Guard Industrial Ethernet.
Features:
High-performance cable for general-purpose applications
Features a unique, premium-grade PVC insulation and jacket for Easier routing of cable in small spaces
Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
UL SUN RES
Designed for use in ambient temperatures up to 105 ° C
Temperature range of -35 ° C to + 105 ° C (SR-PVC) and -30 ° C to + 105 ° C (PVC)
Provides exceptional protection contre EMI interference When Supra-Shield is specified
Xtra-Guard® 1 cable is a high-performance cable for general purpose applications which features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces. It provides resistance to oils per UL Oil Res I and Class 43, is designed for use in ambient temperatures up to 105°C, and provides exceptional protection against EMI interference when Supra-Shield is specified.
Supra-Shield: Superior Shielding from Alpha Wire:
Simply put, Supra-Shield® is Alpha Wire’s exclusive premium foil/braid shielding. Supra-Shield cables combine a triple-layer aluminum/polyester/aluminum foil with a 25% overlap and in contact with a stranded tinned copper drain wire equal in size to the insulated cable conductors. Additionally, a tinned copper braid shield is then applied overall with 70% coverage. Supra-Shield offers exceptional EMI performance and flexibility to protect against noise and maintain overall system integrity. The combination of foil and braid offers better shielding effectiveness than either approach alone against both low- and high-frequency noise.
Products from the Alpha Wire portfolio that includes the Supra-Shield option include: EcoCable, EcoFlex, EcoCable Mini, Xtra-Guard 1, Xtra-Guard 2, Xtra-Guard 3, Xtra-Guard 4, Xtra-Guard 5, Xtra-Guard Flex, and Xtra-Guard Industrial Ethernet.
Features: