Location: 
All Products

Alpha Wire 5479C SL005

Alpha Wire - 5479C SL005 - Cable,  Multipair;  9;  24 AWG;  7/32;  Aluminum/Polyester Foil;  0.34 in.;  0.010 in. View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Cable, Multipair; 9; 24 AWG; 7/32; Aluminum/Polyester Foil; 0.34 in.; 0.010 in.
Mfr. Part#:
5479C SL005

Allied Stock#: 70137884

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$222.98 (Per 100 ft. Coil)
1$222.980
5$207.900
15$184.330
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For communication and control
Brand Family: Xtra-Guard
Brand/Series: Xtra-Guard 1 Series
Cable Type: Paired
Color, Jacket: Gray
Conductor Size: 24 AWG
Diameter, Outer: 0.34 "
Insulation Material: PVC
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride
Material, Shield: Aluminum/Polyester Tape
Nominal Impedance: 50 Ohms
Number of Conductors: 9 Prs
Number of Pairs: 9
Packaging: Coil
Shield: Aluminum⁄Polyester Foil
Shielding: Foil
Standards: UL Type CM, AWM 2464, CSA CMG FT4
Stranding: 7×32
Temperature, Operating: 75 °C
Temperature, Rating: -20 to +80 °C (AWM), +75 °C (CM)
Thickness, Insulation: 0.010 in.
Thickness, Jacket: 0.037 in.
Voltage Rating: 300 V
Wire Size: 24

Overview

Multipair Foil Shield Cable, 24 AWG, 75°C Operating Temperature, 0.010in. Insulation Thickness

  • Conductor 24 AWG 7/32 Stranded Tinned Copper
  • Insulation: Color Coded PVC
  • Temperature Range: -20°C to 80°C AWM, -20°C to 75°C Cm
  • Shield: Aluminum/Polyester Tape, Foil Facing Inward
  • Jacket: Gray PVC
  • Cable Styles: UL CM, AWM 2464, CSA PCC FT4, Passes UL VW-1 Flame Test