Alpha Wire 540 BK078
Power Supply Cable, 5-15P Plug, C13, Right Angle, 3 SJT, 3m, Xtra-Guard 1 Series
Mfr. Part #: 540 BK078 / RS Stock #: 70125969
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For business machines, point-of-sale terminals, computers and peripheral equipment, OEM equipment
Cable Length
3 m
Cable Type
SJT
Conductor Material
Bare Copper
Conductor Size
16 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Right Angle
Connector Type Cable end 1
5-15P
Connector Type Cable end 2
C13
Current Rating
13 A
Diameter
0.35 in
Family Name
Xtra-Guard Performance Cable Family
Insulation Material
Polyvinylchloride
Jacket Color
Black
Jacket Material
Polyvinylchloride
Number of Conductors
3 Conductors
Operating Force
Polyvinylchloride oz
Operating Temperature
-20 to 60 °C
Power Rating
1625 W
Product Header
3-Conductor Detachable Power Supply Cord
Series
Xtra-Guard 1 Series
Standards
CA Prop 65, CE, CSA AWM I/II A/B, CSA FT4, CSA TEW, IEC 60332-1, IEC 60332-2, UL 60C OIL, UL AWM 1015, UL AWM 2501, UL MTW, UL SUN RES, UL VW-1
Stranding
65×34
Temperature, Rating
-20 to 60 °C
Type
Power, Line
Voltage Rating
125 VAC
Overview
For consumer and industrial devices, business and communication machines, and medical and test equipment, Alpha bulk cords and cordsets give you everything you need for reliable plugin power. All our cords are UL Listed and CSA Certified; also offerws are wide range of CENELEC-approved products for international use. Options include two- and three-conductor cords, shielded or unshielded, stripped and terminated cable ends, straight or retractile cords, and all common plug and receptacle configurations.