Location: 
All Products

Alpha Wire 5384C SL002

Alpha Wire - 5384C SL002 - Cable,  Shielded;  4;  18 AWG;  16 x 30;  0.26 in.;  0.017 in.;  0.032 in.;  -20 degC
Image may be a representation.
See specs for product details.

Alpha Wire Cable, Shielded; 4; 18 AWG; 16 x 30; 0.26 in.; 0.017 in.; 0.032 in.; -20 degC
Mfr. Part#:
5384C SL002

Allied Stock#: 70138401

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$2,066.37 (Per 500 ft. Coil)
1$2,066.370
5$1,926.550
15$1,708.200
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For high technology in controlled environments, medical electronics, point-of-sale equipment, computer peripherals, industrial process controls
Brand Family: Xtra-Guard
Brand/Series: Xtra-Guard 1 Series
Cable Type: Shielded
Color, Jacket: Gray
Conductor Size: 18 AWG
Diameter, Outer: 0.26 "
Insulation Material: Color-Coded Premium PVC
Length: 500' (152.4m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride
Material, Shield: Aluminum/Polyester Tape
Number of Conductors: 4 Cond
Packaging: Coil
Shield: Foil with Drain Wire
Shielding: Foil
Standards: UL Type CM, AWM Style 2464, CSA CMG FT4
Stranding: 16×30
Temperature, Operating, Maximum: 75 °C
Temperature, Operating, Minimum: -20 °C
Temperature, Rating: -20 to +80 °C (AWM), -20 to +75 °C (CM)
Thickness, Insulation: 0.017 in.
Thickness, Jacket: 0.032 in.
Voltage Rating: 300 V
Wire Size: 18

Overview

Xtra-Guard® 1 Extra-Premium Grade PVC Jacket Foil Shield Multiconductor, 18 AWG

Conductor: Stranded tin coated copper. Conductor Styles: 24 and 22 AWG — UL 1061, CSA AWM SR-PVC; 20, 18 and 16 AWG — UL 1007, CSA AWM PVC. Insulation: Color coded, 80°C premium polyvinylchloride. Shield: Aluminum/polyester (25% overlap, typical), foil facing in plus stranded, tinned copper drain wire equal in size to insulated conductors of cable. Nylon rip cord for ease of jacket stripping. Cable Styles: UL type CM, AWM 2464, CSA PCC FT4. Operating Temperature Range: –20°C to +80°C AWM (75°C — CM). Jacket: Premium polyvinylchloride in gray or black; stocked in gray.

Choose XTRA
  • GUARD® 1 For
  • Unsurpassed Flame and Moisture Resistance
  • Fast, Easy Stripping of Insulation and Jacket
  • UL Recognized and UL Listed
  • Flexible Cable Routing Requirements
    XTRA
  • GUARD® 1 Applications
  • EIA RS 232C Interface
  • High Technology Applications in Controlled Environments
  • Point-Of-Sale Equipment
  • Computer Peripherals
  • Industrial Process Controls