Location: 
All Products

Alpha Wire 5271C SL005

Alpha Wire - 5271C SL005 - Cable,  Shielded;  1;  24 AWG;  7/32;  Aluminum/Foil/Aluminum;  0.18 in.;  0.010 in.
Image may be a representation.
See specs for product details.

Alpha Wire Cable, Shielded; 1; 24 AWG; 7/32; Aluminum/Foil/Aluminum; 0.18 in.; 0.010 in.
Mfr. Part#:
5271C SL005

Allied Stock#: 70137627

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$331.20 (Per 100 ft. Coil)
1$331.200
5$308.790
15$273.800
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For high technology in controlled environments, point-of-sale equipment, computer peripherals, industrial process controls, EIA RS 232C interface
Brand Family: Xtra-Guard
Brand/Series: Xtra-Guard 1 Series
Cable Type: Paired
Color, Jacket: Gray
Conductor Size: 24 AWG
Diameter, Outer: 0.18 "
Insulation Material: PVC
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride
Material, Shield: Aluminum/Polyester/Aluminum, Tinned Copper
Nominal Impedance: 50 Ohms
Number of Conductors: 1 Pr
Number of Pairs: 1
Packaging: Coil
Shield: Aluminum⁄Foil⁄Aluminum
Shielding: Foil & Overall Braid
Standards: UL Type CM, AWM Style 2464, CSA CMG FT4, CE
Stranding: 7×32
Temperature, Operating: -20 to +75 °C
Temperature, Rating: -20 to +80 °C (AWM), -20 to +75 °C (CM)
Thickness, Insulation: 0.010 in.
Thickness, Jacket: 0.032 in.
Voltage Rating: 300 V
Wire Size: 24

Overview

Xtra-Guard® 1, Extra-Premium Grade PVC Jacket Multipair Cable, 24 AWG, 7⁄32 Stranding

Conductor: Stranded tin coated copper. Insulation: Color coded, 80°C premium polyvinylchloride 24 and 22 AWG — UL Style 1061, CSA AWM SR-PVC; 20, 18 and 16 AWG — UL Style 1007, CSA AWM PVC. SupraShield™: Aluminum/polyester/aluminum foil with drain wire plus overall braid of tinned copper. Jacket: Premium polyvinylchloride. Cable Styles: UL Type CM, AWM 2464, CSA PCC FT4. Operating Temperature Range: –20°C to +80°C — AWM (+75°C — CM). Specifications: CM rated. Jacket Colors: Gray or black; stocked in gray.
Conductor: Stranded tinned copper. Insulation: Color-coded premium PVC. Shielding: Aluminum/polyester/aluminum foil with stranded tinned copper drain wire equal in size to insulated conductors of the cable, plus 70% overall braid of tinned copper. Voltage Rating: 300 V. Nylon rip cord for ease of jacket stripping. Cable Style: UL Type CM, AWM Style 2464, CSA PCC FT4, passes UL VW1 and CSA FT4 flame tests. Operating Temperature: –20°C to 80°C — AWM, –20°C to 75°C — CM. Jacket: Premium polyvinylchloride in gray or black; stocked in gray.

Choose XTRA
  • GUARD® 1 For
  • Unsurpassed Flame and Moisture Resistance
  • Fast, Easy Stripping of Insulation and Jacket
  • UL Recognized and UL Listed
  • Flexible Cable Routing Requirements
  • SUPRASHIELD® — Twice As Effective As Foil Shielding
    XTRA
  • GUARD® 1 Applications
  • EIA RS 232C Interface (24 AWG, 22 AWG)
  • High Technology Applications in Controlled Environments
  • Point-Of-Sale Equipment
  • Computer Peripherals
  • Industrial Process Controls
    Choose XTRA
  • GUARD® 1 for:
  • Extra-Premium Grade PVC Jacket for Extended Cable Life
  • Unsurpassed Flame and Moisture Resistance
  • Supra Shield® — Twice as Effective as Foil Shielding
  • Fast Easy Stripping of Insulation and Jacket
  • UL Recognized and UL Listed
    XTRA
  • GUARD® 1 Applications
  • EIA Rs 232C Interface (24, 22 AWG)
  • High Technology Applications in Controlled Environments
  • Medical Electronics
  • Point-Of-Sale Equipment
  • Computer Peripherals
  • Industrial Process Controls
  • FCC Docket 20780 Applications