Location: 
All Products

Alpha Wire 5160/15C SL005

Alpha Wire - 5160/15C SL005 - Cable,  Shielded;  15;  20 AWG;  7 x 28;  0.43 in.;  0.017 in.;  0.032 in.;  -20 degC View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Cable, Shielded; 15; 20 AWG; 7 x 28; 0.43 in.; 0.017 in.; 0.032 in.; -20 degC
Mfr. Part#:
5160/15C SL005

Allied Stock#: 70138485

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$1,403.01 (Per 100 ft. Coil)
1$1,403.010
5$1,308.070
15$1,159.820
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For high technology in controlled environments, medical electronics, point-of-sale equipment, computer peripherals, industrial process controls
Brand Family: Xtra-Guard
Brand/Series: Xtra-Guard 1 Series
Cable Type: Shielded
Color, Jacket: Gray
Conductor Size: 20 AWG
Diameter, Outer: 0.43 "
Insulation Material: Color-Coded Premium PVC
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride
Material, Shield: Aluminum/Polyester/Aluminum, Tinned Copper
Number of Conductors: 15 Cond
Packaging: Coil
Shield: Aluminum⁄Polyester⁄Aluminum Foil
Shielding: Foil & Overall Braid
Standards: UL Type CM, AWM Style 2464, CSA CMG FT4, CE
Stranding: 7×28
Temperature, Operating, Maximum: 75 °C
Temperature, Operating, Minimum: -20 °C
Temperature, Rating: -20 to +80 °C (AWM), -20 to +75 °C (CM)
Thickness, Insulation: 0.017 in.
Thickness, Jacket: 0.032 in.
Voltage Rating: 300 V
Wire Size: 20

Overview

Xtra-Guard® 1 Extra-Premium Grade PVC Jacket Suprashield® Multiconductor, 20 AWG

Conductor: Stranded tin coated copper. Insulation: Color coded, 80°C premium polyvinylchloride 24 and 22 AWG — UL Style 1061, CSA AWM SR-PVC; 20, 18 and 16 AWG — UL Style 1007, CSA AWM PVC. SupraShield™: Aluminum/polyester/aluminum foil with drain wire plus overall braid of tinned copper. Jacket: Premium polyvinylchloride. Cable Styles: UL Type CM, AWM 2464, CSA PCC FT4. Operating Temperature Range: –20°C to +80°C — AWM (+75°C — CM). Specifications: CM rated. Jacket Colors: Gray or black; stocked in gray.

Choose XTRA
  • GUARD® 1 For
  • Unsurpassed Flame and Moisture Resistance
  • Fast, Easy Stripping of Insulation and Jacket
  • UL Recognized and UL Listed
  • Flexible Cable Routing Requirements
  • SUPRASHIELD® — Twice As Effective As Foil Shielding
    XTRA
  • GUARD® 1 Applications
  • EIA RS 232C Interface (24 AWG, 22 AWG)
  • High Technology Applications in Controlled Environments
  • Point-Of-Sale Equipment
  • Computer Peripherals
  • Industrial Process Controls