Location: 
All Products

Alpha Wire 5073C SL005

Alpha Wire - 5073C SL005 - Cable,  Unshielded;  3;  16 AWG;  19 x 0.0117;  0.29 in.;  0.017 in.;  0.032 in.
Image may be a representation.
See specs for product details.

Alpha Wire Cable, Unshielded; 3; 16 AWG; 19 x 0.0117; 0.29 in.; 0.017 in.; 0.032 in.
Mfr. Part#:
5073C SL005

Allied Stock#: 70138273

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$419.96 (Per 100 ft. Coil)
1$419.960
5$391.540
15$347.170
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For high technology in controlled environments, medical electronics, point-of-sale equipment, computer peripherals, industrial process controls
Brand Family: Xtra-Guard
Brand/Series: Xtra-Guard 1 Series
Cable Type: Unshielded
Color, Jacket: Gray
Conductor Size: 16 AWG
Diameter, Outer: 0.29 "
Insulation Material: Color-Coded Premium PVC
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride
Number of Conductors: 3 Cond
Packaging: Coil
Standards: UL Type CM, AWM Style 2464, CSA CMG FT4, CE
Stranding: 19×0.0117
Temperature, Operating, Maximum: +75 °C
Temperature, Operating, Minimum: -20 °C
Temperature, Rating: -20 to +80 °C (AWM), -20 to +75 °C (CM)
Thickness, Insulation: 0.017 in.
Thickness, Jacket: 0.032 in.
Voltage Rating: 300 V
Wire Size: 16

Overview

Extra-Premium Grade PVC Jacket Multiconductor, 18 AWG, 16⁄30 Stranded, Unshielded, 300 V

Conductor: Stranded tin coated copper. Conductor Styles: 24 and 22 AWG — UL style 1061, CSA AWM SR-PVC; 20, 18 and 16 AWG — UL style 1007, CSA AWM-PVC. Insulation: Color-coded, 80°C premium polyvinylchloride. Core Wrap: Clear polyester (25% overlap, typical). Nylon rip cord for ease of jacket stripping. Cable Styles: 24 and 22 AWG — UL type CM, AWM 2464, CSA-PCC FT4. Operating Temperature Range: –20°C to 80°C — AWM, 75°C — CM. Passes UL vertical tray flame test. Jacket: Premium polyvinylchloride in gray or black; stocked in gray.

Choose XTRA
  • GUARD® 1 for:
  • Unsurpassed Flame and Moisture Resistance
  • Fast, Easy Stripping of Insulation and Jacket
  • UL Recognized and UL Listed
  • Flexible Cable Routing Requirements
    XTRA
  • GUARD® 1 Applications
  • EIA RS 232C Interface (24 AWG, 22 AWG)
  • High Technology Applications in Controlled Environments
  • Point-Of-Sale Equipment
  • Computer Peripherals
  • Industrial Process Controls