Location: 
All Products

Alpha Wire 461816 GR005

Alpha Wire - 461816 GR005 - Wire,  Hook-Up; 18AWG,  16x30; PVC insulation,  Green; 600V; UL CSA
Image may be a representation.
See specs for product details.

Alpha Wire Wire, Hook-Up; 18AWG, 16x30; PVC insulation, Green; 600V; UL CSA
Mfr. Part#:
461816 GR005

Allied Stock#: 70479353

 RoHS Compliant Part

 

Resources

View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$16.73 (Per 100 ft. Coil)
1$16.730
5$15.600
15$13.830
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 461019 Series
Color, Insulation: Green
Diameter, Outer: 0.111 (2.82) in. (mm)
Length: 100' (30.48m)
Material, Conductor: Bare Copper
Material, Insulation: Poly-Vinyl Chloride (PVC)
Packaging: Coil
Standards: UL Style 1015/1229
Stranding: 16×30
Temperature, Rating: -40 to +105 °C
Thickness, Jacket: 0.032 (0.81) in. (mm)
Type: Hook-Up
Voltage Rating: 600 VAC
Wire Size: 18

Overview

The broad range of hook-up wire from Alpha means you will find the product exactly suited to your application— whether it’s as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. A variety of insulations can meet your needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.