Alpha Wire 461816 BL005
Hook-Up Wire, Bare Copper, Insulation PVC, 18 AWG, 100.00 ft, 46186 Series
Mfr. Part #: 461816 BL005 / RS Stock #: 70138570
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$31.81
5
$29.90
10
$29.11
25
$28.31
50
$27.52
100
$26.72
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Bending Radius
10X Cable Diameter
Conductor Material
Bare Copper (BC)
Inductance
0.07 uH
Insulation Color
Blue
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.0320 in
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.1110 in
Packaging
Coil
Standards
UL Style 1015/1229
Stranding
16x30
Temperature, Rating
-145 °C
Type
Hook-Up Wire
Voltage Rating
600 V
Wire Size
18 AWG