Alpha Wire 461626 VI005
Hook-Up Wire,16 AWG, 26X30,PVC insulated, Violet,600V,UL CSA
Mfr. Part #: 461626 VI005 / RS Stock #: 70479346
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$37.27
5
$32.80
10
$31.68
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Bare Copper (BC)
Insulation Color
Violet
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.032 (0.81) in. (mm)
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.124 in
Packaging
Coil
Standards
UL Style 1015/1229
Stranding
26x30
Temperature, Rating
-40 to 105 °C
Type
Hook-Up Wire
Voltage Rating
600 V
Wire Size
16 AWG
Overview
The broad range of hook-up wire from Allied means you will find the product exactly suited to your application - whether it's as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. A variety of insulations can meet your needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.