Location: 
All Products

Alpha Wire 3580/14 SL005

Alpha Wire - 3580/14 SL005 - Cable,  Flat Ribbon,  14 Conductor,  28AWG,  Stranded,  PVC,  300V View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Cable, Flat Ribbon, 14 Conductor, 28AWG, Stranded, PVC, 300V
Mfr. Part#:
3580/14 SL005

Allied Stock#: 70216270

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$85.77 (Per 100 ft. Coil)
1$85.770
5$79.970
15$70.910
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 3580 Series
Length: 100' (30.48m)
Packaging: Coil

Overview


0.050" Centers UL2651. 28 AWG, 7/36 stranded tinned copper conductors, gray PVC insulation with red stripe on the leading edge. Rated: 105°C, 300 volts.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.