Alpha Wire 3253 WH005
Hook-Up Wire,White,UL1061 Single Core,0.9 mmsq CSA,300 V 15 A 18 AWG,30m
Mfr. Part #: 3253 WH005 / RS Stock #: 70479177
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$68.10
10
$66.77
25
$64.70
50
$62.66
100
$59.96
500
$54.51
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Insulation Color
White
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.010 (0.25) in. (mm)
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.068 in
Packaging
Coil
Standards
UL Style 1060
Stranding
7x26
Temperature, Rating
-10 to 80 °C
Type
Hook-Up Wire
Voltage Rating
300 V
Wire Size
18 AWG
Overview
The broad range of hook-up wire from Alpha means you will find the product exactly suited to your application - whether it's as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. A variety of insulations can meet your needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.