Alpha Wire 3250 RD001
Hook-Up Wire, 24 AWG, 7x32, 0.009 in., 0.042 in., -10 degC, 80 degC, 300 V, Red
Mfr. Part #: 3250 RD001 / RS Stock #: 70136393
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$256.02
5
$225.30
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For wiring electrical or electronic equipment
Conductor Material
Tinned Copper (TC)
Insulation Color
Red
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.009 in.
Jacket Thickness
0.010 (0.25) in. (mm)
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-10 °C
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.044 in
Packaging
Coil
Shield
Red
Standards
UL Style 1060
Stranding
7x32
Temperature, Rating
-10 to 80 °C
Type
Hook-Up Wire
Voltage Rating
300 V
Wire Size
24 AWG
Overview
0.009 in. Insulation, -10 to +80?C, 300 V, Semi Rigid PVC Insulation Hook-Up Wire
- Conductor: Stranded, tinned copper. - Insulation: color-coded semi-rigid polyvinylchloride. - Insulation Thickness: 0.009" (0.23 mm). - Voltage Rating: 300 V. - Stocked Colors: 0-9.
- Conductor: Stranded, tinned copper. - Insulation: color-coded semi-rigid polyvinylchloride. - Insulation Thickness: 0.009" (0.23 mm). - Voltage Rating: 300 V. - Stocked Colors: 0-9.