Location: 
All Products

Alpha Wire 3131265 TN005

Alpha Wire - 3131265 TN005 - Wire,  Hook Up,  Hi Temp,  Natural,  12 AWG,  600V
Image may be a representation.
See specs for product details.

Alpha Wire Wire, Hook Up, Hi Temp, Natural, 12 AWG, 600V
Mfr. Part#:
3131265 TN005

Allied Stock#: 70947131

 RoHS Compliant Part

 

Resources

View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$437.34 (Per 100 ft. Coil)
1$437.340
10$405.730
25$376.590
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 3131265 Series

Overview

The broad range of hook-up wire from Alpha means you will find the product exactly suited to your application— whether it’s as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. Alpha's hook-up wire is available in a variety of insulations to meet your needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.