Location: 
All Products

Alpha Wire 3079 OR005

Alpha Wire - 3079 OR005 - Hook-Up Wire,  14AWG;  41/30;  0.032 in.;  0.094 in.;  -20 degC;  105 degC;  600 V View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Hook-Up Wire, 14AWG; 41/30; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Mfr. Part#:
3079 OR005

Allied Stock#: 70135836

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$77.92 (Per 100 ft. Coil)
1$77.920
5$72.650
15$64.410
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For wiring electrical or electronic equipment
Brand/Series: 3079 Series
Color, Insulation: Orange
Diameter, Outer: 0.138 (3.50) in. (mm)
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Material, Insulation: Poly-Vinyl Chloride (PVC)
Packaging: Coil
Shield: Braid
Special Features: Biological Compatibility
Standards: ISO 10993, UL Style 1015/1229
Stranding: 41×30
Temperature, Operating, Maximum: 105 °C
Temperature, Operating, Minimum: -20 °C
Temperature, Rating: -40 to +105 °C
Thickness, Insulation: 0.032 in.
Thickness, Jacket: 0.032 (0.81) in. (mm)
Type: Hook-Up
Voltage Rating: 600 VAC
Wire Size: 14

Overview

-20 to 105°C Operating Temperature, 0.032 in. Insulation, PVC Insulation Hook-Up Wire

Conductor: Stranded tinned copper. Color-coded polyvinylchloride insulation. Nominal Insulation Thickness: 0.032" (0.81 mm). Voltage Rating: 600 V. Type: UL 1015.