Alpha Wire 3079 BK005

Alpha Wire Hook-Up Wire, 14AWG; 41/30; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Mfr. Part#:
3079 BK005

Allied Stock#: 70135831
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$92.44 (Per 100 ft. Coil)
1$92.440
5$82.680
15$75.550
25$70.130
Availability

80 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

-20 to 105°C Operating Temperature, 0.032 in. Insulation, PVC Insulation Hook-Up Wire

Conductor: Stranded tinned copper. Color-coded polyvinylchloride insulation. Nominal Insulation Thickness: 0.032" (0.81 mm). Voltage Rating: 600 V. Type: UL 1015.


© Allied Electronics, Inc. 2015. All rights reserved.