Location: 
All Products

Alpha Wire 3075 YL005

Alpha Wire - 3075 YL005 - Yellow,  UL1015 Single Core Hook Up Wire,  0.81 mmsq CSA ,  600 V 15 A 18 AWG,  30m View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Yellow, UL1015 Single Core Hook Up Wire, 0.81 mmsq CSA , 600 V 15 A 18 AWG, 30m
Mfr. Part#:
3075 YL005

Allied Stock#: 70135814

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$45.36 (Per 100 ft. Coil)
1$45.360
5$42.290
15$37.500
Availability

16 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For wiring electrical or electronic equipment
Brand/Series: 3075 Series
Color, Insulation: Yellow
Diameter, Outer: 0.111 (2.82) in. (mm)
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Material, Insulation: Poly-Vinyl Chloride (PVC)
Packaging: Coil
Shield: Braid
Special Features: Biological Compatibility
Standards: ISO 10993, UL Style 1014
Stranding: 16×30
Temperature, Operating, Maximum: 105 °C
Temperature, Operating, Minimum: -20 °C
Temperature, Rating: -20 to +105 °C
Thickness, Insulation: 0.032 in.
Thickness, Jacket: 0.032 (0.81) in. (mm)
Type: Hook-Up
Voltage Rating: 600 VAC
Wire Size: 18

Overview

-20 to 105°C Operating Temperature, 0.032 in. Insulation, PVC Insulation Hook-Up Wire

Conductor: Stranded tinned copper. Color-coded polyvinylchloride insulation. Nominal Insulation Thickness: 0.032" (0.81 mm). Voltage Rating: 600 V. Type: UL 1015.