Location: 
All Products

Alpha Wire 3071 RD005

Alpha Wire - 3071 RD005 - Wire,  Hook-Up;  22 AWG;  7/32;  0.032 in.; 0.094 in.;  -20 degC;  105 degC;  600 V; View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Wire, Hook-Up; 22 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V;
Mfr. Part#:
3071 RD005

Allied Stock#: 70135792

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$26.59 (Per 100 ft. Coil)
1$26.590
5$24.790
15$21.970
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For wiring electrical or electronic equipment
Brand/Series: 3071 Series
Color, Insulation: Red
Diameter, Outer: 0.094 (2.38) in. (mm)
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Material, Insulation: Poly-Vinyl Chloride (PVC)
Packaging: Coil
Shield: Braid
Special Features: Biological Compatibility
Standards: ISO 10993, UL Style 1014
Stranding: 7×30
Temperature, Operating, Maximum: 105 °C
Temperature, Operating, Minimum: -20 °C
Temperature, Rating: -20 to +105 °C
Thickness, Insulation: 0.032 in.
Thickness, Jacket: 0.032 (0.81) in. (mm)
Type: Hook-Up
Voltage Rating: 600 VAC
Wire Size: 22

Overview

-20 to 105°C Operating Temperature, 0.032 in. Insulation, PVC Insulation Hook-Up Wire

Conductor: Stranded tinned copper. Color-coded polyvinylchloride insulation. Nominal Insulation Thickness: 0.032" (0.81 mm). Voltage Rating: 600 V. Type: UL 1015.