Alpha Wire 3055 GR001
Hook-Up Wire, 18 AWG, 16x30, 0.016 in., 0.080 in., 300V, Green, 3055 Series
Mfr. Part #: 3055 GR001 / RS Stock #: 70136494
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$234.89
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For wiring electrical or electronic equipment
Conductor Material
Tinned Copper (TC)
Insulation Color
Green
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.016 in.
Jacket Thickness
0.016 (0.41) in. (mm)
Maximum Operating Temperature
105 °C ; 90 °C ; 80 °C
Minimum Operating Temperature
-40 °C
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.0790 in
Packaging
Coil
Special Features
Biological Compatibility
Standards
ISO 10993, UL Style 1007/1568
Stranding
16x30
Temperature, Rating
-40 to 105 °C
Type
Hook-Up Wire
Voltage Rating
300 V
Wire Size
18 AWG
Overview
0.016 in. Insulation Thickness, 300V, Color-Coded PVC Insulated Hook-Up Wires
Stranded tinned copper conductor
0.016 in. color-coded PVC insulation
0.016 in. color-coded PVC insulation