Alpha Wire 3053 BK005

Alpha Wire Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Black
Mfr. Part#:
3053 BK005

Allied Stock#: 70136432
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$35.80 (Per 100 ft. Coil)
1$35.800
5$32.020
15$29.260
25$27.160
Availability

37 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

0.016 in. Insulation, 300 V, Color-Coded PVC Insulation Hook-Up Wire

Insulation: Color-coded polyvinylchloride. Nominal Insulation Thickness: 0.016" (0.41 mm). Voltage Rating: 300 V. Stocked Colors: 0-9.

Accessories

 Cable Management > Heat Shrink Tubing


© Allied Electronics, Inc. 2015. All rights reserved.