Location: 
All Products

Alpha Wire 3051 RD005

Alpha Wire - 3051 RD005 - Wire,  Hook-Up;  22 AWG;  7/30;  0.016 in.; 0.065 in.;  -40 degC;  300 V;  Red View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.065 in.; -40 degC; 300 V; Red
Mfr. Part#:
3051 RD005

Allied Stock#: 70136423

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$24.87 (Per 100 ft. Coil)
1$24.870
5$23.190
15$21.590
Availability

132 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For wiring electrical or electronic equipment
Brand/Series: 3051 Series
Color, Insulation: Red
Diameter, Outer: 0.062 (1.57) in. (mm)
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Material, Insulation: Poly-Vinyl Chloride (PVC)
Packaging: Coil
Shield: Red
Special Features: Biological Compatibility
Standards: ISO 10993, UL Style 1007/1568
Stranding: 7×30
Temperature, Operating, Maximum: 105 °C (UL AWM 1569), 90 °C (CSA TR-64), 80 °C (UL AWM 1007)
Temperature, Operating, Minimum: -40 °C
Temperature, Rating: -40 to +105 °C
Thickness, Insulation: 0.016 in.
Thickness, Jacket: 0.016 (0.41) in. (mm)
Type: Hook-Up
Voltage Rating: 300 VAC
Wire Size: 22

Overview

0.016 in. Insulation, 300 V, Color-Coded PVC Insulation Hook-Up Wire

Insulation: Color-coded polyvinylchloride. Nominal Insulation Thickness: 0.016" (0.41 mm). Voltage Rating: 300 V. Stocked Colors: 0-9.