Alpha Wire 3051 BL005

Alpha Wire Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.065 in.; -40 degC; 300 V; Blue
Mfr. Part#:
3051 BL005

Allied Stock#: 70136426
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$29.53 (Per 100 ft. Coil)
1$29.530
5$26.410
15$24.140
25$22.400
Availability

44 can ship immediately.

30 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

0.016 in. Insulation, 300 V, Color-Coded PVC Insulation Hook-Up Wire

Insulation: Color-coded polyvinylchloride. Nominal Insulation Thickness: 0.016" (0.41 mm). Voltage Rating: 300 V. Stocked Colors: 0-9.

Accessories

 Cable Management > Heat Shrink Tubing


© Allied Electronics, Inc. 2015. All rights reserved.