Alpha Wire 3051/1 OR001
Hook-Up Wire, 22 AWG, Solid, 0.016 in., 0.065 in., 300V, Orange, 3051/1 Series
Mfr. Part #: 3051/1 OR001 / RS Stock #: 70136595
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$187.58
5
$174.45
10
$159.44
Additional Inventory
Manufacturer Lead Time:
13 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For wiring electrical or electronic equipment
Conductor Material
Tinned Copper (TC)
Insulation Color
Orange
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.016 in.
Jacket Thickness
0.016 (0.41) in. (mm)
Maximum Operating Temperature
80 °C ; 90 °C ; 105 °C
Minimum Operating Temperature
-40 °C
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.0570 in
Packaging
Coil
Special Features
Biological Compatibility
Standards
ISO 10993, UL Style 1007/1568
Stranding
Solid
Temperature, Rating
-40 to 105 °C
Type
Hook-Up Wire
Voltage Rating
300 V
Wire Size
22 AWG
Overview
Solid, 0.016 in. Insulation, 300 V, Color-Coded PVC Insulation Hook-Up Wire
- Insulation: Color-coded polyvinylchloride. - Nominal Insulation Thickness: 0.016" (0.41 mm). - Voltage Rating: 300 V. - Stocked Colors: 0-9.
- Insulation: Color-coded polyvinylchloride. - Nominal Insulation Thickness: 0.016" (0.41 mm). - Voltage Rating: 300 V. - Stocked Colors: 0-9.