Location: 
All Products

Alpha Wire 299 SV005

Alpha Wire - 299 SV005 - Wire,  Hook-Up;  Bus Bar;  24 AWG;  100 ft.;  0.020 in.;  404 CMA View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Wire, Hook-Up; Bus Bar; 24 AWG; 100 ft.; 0.020 in.; 404 CMA
Mfr. Part#:
299 SV005

Allied Stock#: 70140416

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$36.37 (Per 100 ft. Coil)
1$36.370
5$33.910
15$30.070
Availability

49 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For winding of coils, antennas, point to point wiring, bus-bar, component leads, ground wire
Brand Family: Bus Bar
Brand/Series: Bus Bar 299 Series
Cable Type: Bus Bar
Color, Insulation: None (Non-Insulated)
Diameter, Outer: 0.020 (0.51) in. (mm)
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Material, Insulation: None
Packaging: Coil
Standards: ASTM B-32
Stranding: Solid
Temperature, Rating: 0 to 200 degC
Type: Bus Bar
Wire Size: 24

Overview

Electrolytic Soft Drawn and Annealed Solid Tin Plated Copper Conductor, Bus Bar Hook-Up Wire

Electrolytic, soft drawn and annealed, solid tin-plated copper. MIL-W-3861 Type S, QQ-W-343 Type S, ASTM-B-33.

  • MIL-W-3861* Type S
  • QQ-W-343 Type S
  • ASTM-B-33