Alpha Wire 2920 YL001
Hook-Up Wire ThermoThin 600 V, Fluoropolymer, 20 AWG, Yellow 1000 ft.
Mfr. Part #: 2920 YL001 / RS Stock #: 71023894
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Nickel-Plated Copper (NPC)
Insulation Color
Yellow
Insulation Material
Epitaxial Co-Crystallized Alloy (ECA) Fluoropolymer
Series
ThermoThin Series
Standards
RoHS2 and REACH Compliant
Stranding
19x32
Type
Hook-Up Wire
Wire Size
20 AWG
Overview
ThermoThin Hook-Up Wire - High-Temperature Performance In an Ultra-Thin Wire:
Alpha Wire's new ThermoThin Series hook-up wire line offers reliable performance in applications that are exposed to a broad temperature range. Designed to withstand temperatures from -150°C to +300°C, ThermoThin is ideal for military, energy generation, oil and gas, and other mission-critical applications.
ThermoThin is available in conductor sizes from 36 AWG to 16 AWG, offering another hook-up wire solution to meet your needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.
Features:
Exceptionally small and lightweight
36 AWG to 16 AWG conductor range
Nickel-plated copper conductors
ECA fluoropolymer insulation
-150°C to +300°C temperature range
600 V performance
Excellent UV, chemical, and water resistance
UL AWM 11540 (30 AWG and larger)
RoHS2 and REACH compliant
1000 ft continuous length available compared to
3 pieces per 1000 ft put up for PTFE
Passes UL horizontal flame (30 AWG and larger)