Alpha Wire 2842/7 BL005
Hook-Up Wire, Copper, 28 AWG, 7x36, Blue TFE insulated, -60 to +200C, 250V
Mfr. Part #: 2842/7 BL005 / RS Stock #: 70134968
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$114.42
5
$107.55
10
$104.12
25
$100.69
Additional Inventory
On order:
1
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Military harnessing, medical electronics, power supply lead wire, appliance wiring
Conductor Material
Silver Plated Copper (SPC)
Insulation Color
Blue
Insulation Material
Polytetrafluoroethylene (PTFE)
Insulation Thickness
0.006 in.
Jacket Thickness
0.006 (0.15) in. (mm)
Maximum Operating Temperature
200 °C
Minimum Operating Temperature
-60 °C
Operating Force
Polytetrafluoroethylene (PTFE) oz
Outer Diameter
0.027 in
Packaging
Coil
Standards
MIL-W-16878E
Stranding
7x36
Temperature, Rating
-60 to 200 °C
Type
Hook-Up Wire
Voltage Rating
250 V
Wire Size
28 AWG
Overview
0.006 in. Insulation Thickness, High-Reliability TFE Teflon Insulated Hook-Up Wire
- Conductor: Stranded tinned or solid silver plated copper. - Insulation: Color coded extruded TFE teflon. - Nominal Insulation Thickness: 0.006" (0.15 mm). - Stocked Colors: 0-9.
?Medical Electronic?Power Supply Lead Wire
- Conductor: Stranded tinned or solid silver plated copper. - Insulation: Color coded extruded TFE teflon. - Nominal Insulation Thickness: 0.006" (0.15 mm). - Stocked Colors: 0-9.
?Medical Electronic?Power Supply Lead Wire