Location: 
All Products

Alpha Wire 1898/8C SL005

Alpha Wire - 1898/8C SL005 - Cable,  Unshielded;  8;  18 AWG;  16 x 30;  0.31 in.;  0.016 in.;  Color-Coded PVC View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Cable, Unshielded; 8; 18 AWG; 16 x 30; 0.31 in.; 0.016 in.; Color-Coded PVC
Mfr. Part#:
1898/8C SL005

Allied Stock#: 70140478

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$213.84 (Per 100 ft. Coil)
1$213.840
5$199.370
15$176.780
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For communication and control
Brand/Series: 1898C Series
Cable Type: Unshielded
Color, Jacket: Gray
Conductor Size: 18 AWG
Diameter, Outer: 0.31 "
Insulation Material: Color-Coded PVC
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride
Number of Conductors: 8 Cond
Packaging: Coil
Standards: UL Type CM, AWM 2509, CSA CMG FT4
Stranding: 16×30
Temperature, Operating, Maximum: +75 °C
Temperature, Rating: -20 to +80 °C (AWM), +75 °C (CM)
Thickness, Insulation: 0.016 in.
Thickness, Jacket: 0.025 in.
Voltage Rating: 300 V
Wire Size: 18

Overview

Color-Coded PVC Insulated Unshielded Multiconductor Cable, 18 AWG Conductor, 16/30 Stranding

  • Conductor: Tinned Copper; Color-Coded PVC Insulation 0.016", Gray PVC Jacket
  • Temperature Range: -20°C to +80°C — AWM, 75°C — CM
  • Cable Styles: UL Type CM, AWM 2509 CSA PCC FT4
  • Recommend FIT®-221 Heat Shrink Product Be Used with This Product