Location: 
All Products

Alpha Wire 1896C SL005

Alpha Wire - 1896C SL005 - Multiconductor Cable,  Unshielded;  3;  20AWG;  7 x 28;  0.19 in.;  0.016 in.;  PVC View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Multiconductor Cable, Unshielded; 3; 20AWG; 7 x 28; 0.19 in.; 0.016 in.; PVC
Mfr. Part#:
1896C SL005

Allied Stock#: 70138162

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$54.21 (Per 100 ft. Coil)
1$54.210
5$50.540
15$47.050
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For communication and control
Brand/Series: 1896C Series
Cable Type: Unshielded
Color, Jacket: Gray
Conductor Size: 20 AWG
Diameter, Outer: 0.19 "
Insulation Material: Color-Coded PVC
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride
Number of Conductors: 3 Cond
Packaging: Coil
Standards: UL TYPE CM, AWM 2509, CSA CMG FT4
Stranding: 7×28
Temperature, Operating, Maximum: +75 °C
Temperature, Rating: -20 to +80 °C (AWM), +75 °C (CM)
Thickness, Insulation: 0.016 in.
Thickness, Jacket: 0.020 in.
Voltage Rating: 300 V
Wire Size: 20

Overview

PVC Jacket Unshielded Multiconductor Cable, 20 AWG, 0.016 in. Insulation, 7/28 Stranding, 75°C

  • Conductor: Tinned Copper; Color-Coded PVC Insulation 0.016", Gray PVC Jacket
  • Temperature Range: -20°C to +80°C — AWM, 75°C — CM
  • Cable Styles: UL Type CM, AWM 2509 CSA PCC FT4
  • Recommend FIT®-221 Heat Shrink Product Be Used with This Product