Alpha Wire 1896/4C SL005
Multiconductor Cable, 4C, 20 AWG, 7x28, TC, PVC Ins, Slate PVC Jkt, 1896C Series
Mfr. Part #: 1896/4C SL005 / RS Stock #: 70140013
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$93.51
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For communication and control
Cable Type
Multi-Conductor
Conductor Material
Tinned Copper (TC)
Conductor Size
20 AWG
Configuration
Conductors
Dimensions
1200.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.016 in.
Jacket Color
Dark Gray
Jacket Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.020 in.
Maximum Operating Temperature
75 °C
Number of Conductors
4
Outer Diameter
0.21 in.
Packaging
Coil
Product Header
Multiconductor Unshielded Communication and Control Cable
Shielding
U/UTP
Standards
UL CM AWM ; CSA CMG
Stranding
7 x 28
Temperature, Rating
-20 to 80 °C
Voltage Rating
300 V
Wire Size
20 AWG
Overview
PVC Jacket Unshielded Multiconductor Cable, 20 AWG, 0.016 in. Insulation, 7/28 Stranding, 75?C
Conductor: Tinned Copper; Color-Coded PVC Insulation 0.016", Gray PVC Jacket
Temperature Range: -20?C to +80?C AWM, 75?C CM
Cable Styles: UL Type CM, AWM 2509 CSA PCC FT4
Recommend FIT?-221 Heat Shrink Product Be Used with This Product