Location: 
All Products

Alpha Wire 1857 WU001

Alpha Wire - 1857 WU001 - HOOK UP WIRE 18AWG 7/26 TYPE B,  white/blue
Image may be a representation.
See specs for product details.

Alpha Wire HOOK UP WIRE 18AWG 7/26 TYPE B, white/blue
Mfr. Part#:
1857 WU001

Allied Stock#: 70240085

 RoHS Compliant Part

 

Resources

View 1857 WU001 Datasheet Datasheet

View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$281.72 (Per 1000 ft. Coil)
1$281.720
3$262.650
5$232.890
Availability

1 can ship immediately.

1 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MIL-W-16878E/1 1857 Series
Color, Insulation: White, Blue Stripe
Diameter, Outer: 0.068 (1.73) in. (mm)
Length: 1000' (304.8m)
Material, Insulation: Poly-Vinyl Chloride (PVC)
Packaging: Coil
Stranding: 7×26
Temperature, Rating: -55 to +105 °C
Thickness, Jacket: 0.010 (0.25) in. (mm)
Type: Hook-Up
Voltage Rating: 600 VAC
Wire Size: 18

Overview

0.016 in. Insulation, -55 to +105°C Operating Temperature, 600 V, PVC Insulated Hook-Up Wire

Conductor: Stranded tinned copper; color coded polyvinylchloride insulation. Insulation Thickness: 0.010" (0.25 mm). Stocked Colors: 0-9.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.