Location: 
All Products

Alpha Wire 1856/19 RD005

Alpha Wire - 1856/19 RD005 - Wire,  Hook-Up;  20 AWG;  19/32;  0.010 in.;  0.058 in.;  -55 degC;  105 degC;  600 V;
Image may be a representation.
See specs for product details.

Alpha Wire Wire, Hook-Up; 20 AWG; 19/32; 0.010 in.; 0.058 in.; -55 degC; 105 degC; 600 V;
Mfr. Part#:
1856/19 RD005

Allied Stock#: 70135444

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$52.47 (Per 100 ft. Coil)
1$52.470
5$48.920
15$43.370
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For wiring electrical or electronic equipment
Brand/Series: MIL-W-16878E/1 1856/19 Series
Color, Insulation: Red
Diameter, Outer: 0.060 (1.52) in. (mm)
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Material, Insulation: Poly-Vinyl Chloride (PVC)
Packaging: Coil
Standards: MIL-W-16878E
Stranding: 19×32
Temperature, Operating, Maximum: 105 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Rating: -55 to +105 °C
Thickness, Insulation: 0.01 in.
Thickness, Jacket: 0.010 (0.25) in. (mm)
Type: Hook-Up
Voltage Rating: 600 VAC
Wire Size: 20

Overview

0.016 in. Insulation, -55 to +105°C Operating Temperature, 600 V, PVC Insulated Hook-Up Wire

Conductor: Stranded tinned copper; color coded polyvinylchloride insulation. Insulation Thickness: 0.010" (0.25 mm). Stocked Colors: 0-9.