Alpha Wire 1716 SL001
Multiconductor Cable, 5C, 20 AWG, 26x34, Braid, Gray PVC, CA Pairsop 65, 1000
Mfr. Part #: 1716 SL001 / RS Stock #: 70139647
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3,718.35
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
For communication and control
Cable Type
Multi-Conductor
Conductor Material
Tinned Copper (TC)
Conductor Size
20 AWG
Dimensions
12000.00 in L
Insulation Material
Polyethylene (PE)
Insulation Thickness
0.015 in.
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.035 in.
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-20 °C
Number of Conductors
5
Outer Diameter
0.27 in
Packaging
Coil
Product Header
Multiconductor Braid Shielded Communication and Control Cable
Shield
Braided Tinned Copper (85% Coverage)
Shield Material
Tinned Copper
Shielding
Braiding
Standards
California Proposition 65
Stranding
26 x 34
Temperature, Rating
-20 to 60 °C
Voltage Rating
600 V
Wire Size
20 AWG
Overview
PVC Jacket Braid Shield Multiconductor, 20 AWG, 26/34 Strand, Braided Tinned Copper Shield
Each conductor stranded, tinned copper. Color-coded polyethylene insulation .015". Cabled with fillers where necessary. Mylar wrap, braided tinned copper shield. Gray PVC jacket. -20°C to +80°C, 600 V. Passes UL VW-1 Flame Test.
Clear polyester wrap.
Each conductor stranded, tinned copper. Color-coded polyethylene insulation .015". Cabled with fillers where necessary. Mylar wrap, braided tinned copper shield. Gray PVC jacket. -20°C to +80°C, 600 V. Passes UL VW-1 Flame Test.
Clear polyester wrap.