Location: 
All Products

Alpha Wire 1710 SL005

Alpha Wire - 1710 SL005 - Cable;  2;  22 AWG;  19/34;  0.23 in.;  Stranded Tinned Copper;  Polyethylene;  -20 de View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Cable; 2; 22 AWG; 19/34; 0.23 in.; Stranded Tinned Copper; Polyethylene; -20 de
Mfr. Part#:
1710 SL005

Allied Stock#: 70140037

 RoHS Compliant Part

 

Resources

View 1710 SL005 Datasheet Datasheet

View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$153.72 (Per 100 ft. Coil)
1$153.720
5$143.320
15$127.080
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For communication and control
Brand/Series: 1710 Series
Cable Type: Shielded
Capacitance: 31 pF⁄ft.
Color, Jacket: Gray
Conductor Size: 22 AWG
Diameter, Conductor: 0.23 in.
Diameter, Outer: 0.23 "
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyethylene
Material, Jacket: Polyvinylchloride
Material, Shield: Tinned Copper
Number of Conductors: 2
Packaging: Coil
Shield: Braided
Shielding: Braid
Stranding: 19×34
Temperature, Operating, Maximum: 60 °C
Temperature, Operating, Minimum: -20 °C
Temperature, Rating: -20 to +60 °C
Thickness, Insulation: 0.025 in.
Voltage Rating: 1000 V
Wire Size: 22

Overview

Braid Shield, Stranded Tinned Copper , Polyethylene Insulation, Multiconductor

60°C PE/PVC. Type 1703. Stranded tinned copper conductor. White polyethylene insulation. Braided tinned copper shield. Gray-polyvinylchloride jacket. Suggested Working Voltage: 3500 V. Type 1703 is for high impedance microphones. Type 1710. Stranded tinned copper conductor. Color-coded polyethylene insulation; Conductor 1 — White; Conductor 2 — Black. Cabled with fillers. Wrap over conductors. Braided tinned copper shield. Black polyvinylchloride jacket. Suggested Working Voltage: 1000 V. Type 1710 is for low impedance applications.
Braided shield tinned copper or spiral wrapped tinned copper (90% coverage)
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.