Alpha Wire 1561 RD001
Hook-Up Wire, TC, 22 AWG, Solid, Red PVC insulated, -40 to +80C, 1000V
Mfr. Part #: 1561 RD001 / RS Stock #: 70134883
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$214.23
5
$201.38
10
$188.52
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
For wiring electrical or electronic equipment
Conductor Material
Tinned Copper (TC)
Insulation Color
Red
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.016 in.
Jacket Thickness
0.016 (0.41) in. (mm)
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-40 °C
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.0570 in
Packaging
Coil
Primary Type
Wire
Standards
MIL-W-76B
Stranding
Solid
Temperature, Rating
-40 to 80 °C
Type
Hook-Up Wire
Voltage Rating
1 kV
Wire Size
22 AWG
Overview
Solid, 0.016 in. Insulation, -40 to +80?C, 1000 V, Color-Coded PVC Insulation Hook-Up Wire
Solid or stranded tinned copper conductor. Color-coded polyvinylchloride insulation. - Nominal Insulation Thickness: 0.016" (0.40 mm). - Voltage Rating: 1000 V.
Solid or stranded tinned copper conductor. Color-coded polyvinylchloride insulation. - Nominal Insulation Thickness: 0.016" (0.40 mm). - Voltage Rating: 1000 V.