Location: 
All Products

Alpha Wire 1553 WO005

Alpha Wire - 1553 WO005 - Wire,  Hook-Up; 20AWG 10/30  TYPE MW
Image may be a representation.
See specs for product details.

Alpha Wire Wire, Hook-Up; 20AWG 10/30 TYPE MW
Mfr. Part#:
1553 WO005

Allied Stock#: 70479051

 RoHS Compliant Part

 

Resources

View More from Alpha Wire >>
Pricing (USD) & Availability
Special Pricing
$23.31 (Per 100 ft. Coil)
1$23.315(Save 26%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$31.60 (Per 100 ft. Coil)
1$31.600
5$29.460
15$26.120
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MIL-W-76B Type MW 1553 Series
Color, Insulation: White, Orange Stripe
Diameter, Outer: 0.069 (1.75) in. (mm)
Length: 100' (30.48m)
Material, Insulation: Poly-Vinyl Chloride (PVC)
Packaging: Coil
Stranding: 10×30
Temperature, Rating: -40 to +80 °C
Thickness, Jacket: 0.016 (0.41) in. (mm)
Type: Hook-Up
Voltage Rating: 1 kV
Wire Size: 20

Overview

Type TW, PVC Insulation, 80°C, 1000 V, Stranded Tinned Copper Conductor, Hook-up Wire

Solid or stranded tinned copper conductor. Color-coded polyvinylchloride insulation. Nominal Insulation Thickness: 0.016" (0.40 mm). Voltage Rating: 1000 V.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.