Alpha Wire 1297C SL005
Multiconductor, 7 Cond, 22AWG, 100ft, Shielded, F/UTP, Gray, 1297 Series
Mfr. Part #: 1297C SL005 / RS Stock #: 70137551
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$281.93
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For communication and control
Cable Type
Multi-Conductor
Conductor Material
Tinned Copper (TC)
Conductor Size
22 AWG
Configuration
Conductors
Dimensions
1200.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.010 in.
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.032 in.
Maximum Operating Temperature
75 °C
Number of Conductors
7
Outer Diameter
0.22 in.
Packaging
Coil
Product Header
Multiconductor Foil Shielded Communication and Control Cable
Shield
Aluminum/Polyester Foil
Shield Material
Aluminum/Polyester
Shielding
Foil
Standards
UL Type CM ; AWM 2576 ; CSA CMG FT4
Stranding
7 x 30
Temperature, Rating
-20 to 80 °C
Voltage Rating
300 V
Wire Size
22 AWG
Overview
PVC Jacket Foil Shielded Multiconductor, 22 AWG, 0.010in. Insulation, 7/30 Stranding
- UL 2576, NEC type CM, CSA PCC FT4. Conductor: Stranded tinned copper. - Insulation: Color coded PVC. - Shield: Aluminum/polyester tape (100% coverage). - Drain Wire: Tinned copper. - Jacket: Gray PVC. - Operating Temperature Range: +80?C ? AWM, 75?C ? CM. - Nom Jacket Thickness: 0.032.
Foil faced outward shield.
- UL 2576, NEC type CM, CSA PCC FT4. Conductor: Stranded tinned copper. - Insulation: Color coded PVC. - Shield: Aluminum/polyester tape (100% coverage). - Drain Wire: Tinned copper. - Jacket: Gray PVC. - Operating Temperature Range: +80?C ? AWM, 75?C ? CM. - Nom Jacket Thickness: 0.032.
Foil faced outward shield.