All Products

Alpha Wire 1229 SV005

Alpha Wire - 1229 SV005 - Braid,  Flat;  1/8 in. W;  16 A (Bare cable);  Tinned Copper View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Braid, Flat; 1/8 in. W; 16 A (Bare cable); Tinned Copper
Mfr. Part#:
1229 SV005

Allied Stock#: 70140422

 RoHS Compliant Part

View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$124.27 (Per 100 ft. Coil)

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Application: For point-to-point ground path, wire⁄cable shielding
Brand/Series: Fit Series
Length: 100' (30.48m)
Material, Conductor: Tinned Copper
Packaging: Coil
Standards: QQ-W-343E, ASTM-B-33, Meets QQ-B-575B
Thickness, Nominal: 0.020 in.
Width, Flat, Nominal: 1⁄8 in.


Alpha braid is an exceptional, low resistance way to create a point-to-point ground strap. In retrofit applications, braid is an ideal way to install additional shielding to your cable.

FIT Brass Braid is an attractive alternative to standard copper braid. It provides excellent EMI protection and generous expansion for flexibility during installation. It is ideal for medical, food and beverage, and semiconductor applications because it continuously reduces bacterial contamination, achieving 99.9% reduction within two hours of exposure.

Part #s: 2155, 2156, 2157, 2158
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.