Location: 
All Products

Alpha Wire 1216C SL002

Alpha Wire - 1216C SL002 - Cable,  Shielded;  6;  24 AWG;  7 x 32;  0.20 in.;  0.010 in.;  0.032 in.;  PVC;  75 deg View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Cable, Shielded; 6; 24 AWG; 7 x 32; 0.20 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Mfr. Part#:
1216C SL002

Allied Stock#: 70137510

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$439.70 (Per 500 ft. Coil)
1$439.700
5$409.950
15$363.490
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For communication and control
Brand/Series: 1216 Series
Cable Type: Shielded
Color, Jacket: Gray
Conductor Size: 24 AWG
Diameter, Outer: 0.2 "
Insulation Material: Color-Coded PVC
Length: 500' (152.4m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride
Material, Shield: Aluminum/Polyester Tape
Number of Conductors: 6 Cond
Packaging: Coil
Shield: Aluminum⁄Polyester Foil
Shielding: Foil
Standards: UL Type CM, AWM 2576, CSA CMG FT4
Stranding: 7×32
Temperature, Operating, Maximum: 75 °C
Temperature, Rating: -20 to +80 °C (AWM), +75 °C (CM)
Thickness, Insulation: 0.010 in.
Thickness, Jacket: 0.032 in.
Voltage Rating: 300 V
Wire Size: 24

Overview

PVC Jacket Foil Shielded Multiconductor, 24 AWG, 0.010 in. Insulation

UL 2576, NEC type CM, CSA PCC FT4. Conductor: Stranded tinned copper. Insulation: Color coded PVC. Shield: Aluminum/polyester tape (100% coverage). Drain Wire: Tinned copper. Jacket: Gray PVC. Operating Temperature Range: +80°C — AWM, 75°C — CM. Nom Jacket Thickness: 0.032.
Foil faced outward shield.