Alpha Wire 1181C SL005
Multiconductor Cable, 12C, 22 AWG, Slate PVC, 1181 Series
Mfr. Part #: 1181C SL005 / RS Stock #: 70139556
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$256.92
5
$244.07
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For communication and control
Cable Type
Multi-Conductor
Conductor Material
Tinned Copper (TC)
Conductor Size
22 AWG
Configuration
Conductors
Dimensions
1200.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.010 in.
Jacket Color
Dark Gray
Jacket Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.032 in.
Maximum Operating Temperature
75 °C
Number of Conductors
12
Outer Diameter
0.28 in.
Packaging
Coil
Product Header
Multiconductor Unshielded Communication and Control Cable
Shielding
U/UTP
Standards
UL Type CM ; AWM 2576 ; CSA CMG
Stranding
7 x 30
Temperature, Rating
-20 to 80 °C
Voltage Rating
300 V
Wire Size
22 AWG
Overview
PVC Jacket Unshielded Multiconductor, 22 AWG, 0.010 in. Insulation, 300 V
Conductor: 22 AWG 7/30 Stranded Tinned Copper
Insulation: Color-Coded Polyvinylchloride
Temperature Range: -20° to +80°C — AWM, 75°C — CM
Nominal Insulation Thickness: 0.010"
Jacket Thickness: 0.032", Gray PVC Jacket
Cable Styles: UL Type CM, AWM 2576 CSA PCC FT4