Location: 
All Products

Alpha Wire 1181/25C SL002

Alpha Wire - 1181/25C SL002 - Multiconductor Cable,  Unshielded;  25;  22 AWG;  7 x 30;  0.36 in.;  0.010 in.;  PVC View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Wire Multiconductor Cable, Unshielded; 25; 22 AWG; 7 x 30; 0.36 in.; 0.010 in.; PVC
Mfr. Part#:
1181/25C SL002

Allied Stock#: 70139568

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$1,351.82 (Per 500 ft. Coil)
1$1,351.820
5$1,260.330
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For communication and control
Brand/Series: 1181 Series
Cable Type: Unshielded
Color, Jacket: Gray
Conductor Size: 22 AWG
Diameter, Outer: 0.36 "
Insulation Material: Color-Coded PVC
Length: 500' (152.4m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride
Number of Conductors: 25 Cond
Packaging: Coil
Standards: UL Type CM, AWM 2576, CSA CMG FT4
Stranding: 7×30
Temperature, Operating, Maximum: 75 °C
Temperature, Rating: -20 to +80 °C (AWM), +75 °C (CM)
Thickness, Insulation: 0.010 in.
Thickness, Jacket: 0.032 in.
Voltage Rating: 300 V
Wire Size: 22

Overview

PVC Jacket Unshielded Multiconductor, 22 AWG, 0.010 in. Insulation, 300 V

  • Conductor: 22 AWG 7/30 Stranded Tinned Copper
  • Insulation: Color-Coded Polyvinylchloride
  • Temperature Range: -20° to +80°C — AWM, 75°C — CM
  • Nominal Insulation Thickness: 0.010"
  • Jacket Thickness: 0.032", Gray PVC Jacket
  • Cable Styles: UL Type CM, AWM 2576 CSA PCC FT4
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.