Location: 
All Products

Alpha Wire 1176C SL001

Alpha Wire - 1176C SL001 - Multiconductor Cable,  Unshielded;  6;  22AWG;  7 x 30;  0.21 in.;  0.010 in.;  PVC
Image may be a representation.
See specs for product details.

Alpha Wire Multiconductor Cable, Unshielded; 6; 22AWG; 7 x 30; 0.21 in.; 0.010 in.; PVC
Mfr. Part#:
1176C SL001

Allied Stock#: 70139561

 RoHS Compliant Part

 
View More from Alpha Wire >>
Pricing (USD) & Availability
Standard Pricing
$484.66 (Per 1000 ft. Coil)
1$484.660
5$451.870
15$400.660
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For communication and control
Brand/Series: 1176 Series
Cable Type: Unshielded
Color, Jacket: Gray
Conductor Size: 22 AWG
Diameter, Outer: 0.21 "
Insulation Material: Color-Coded PVC
Length: 1000' (304.8m)
Material, Conductor: Tinned Copper
Material, Insulation: Polyvinylchloride
Material, Jacket: Polyvinylchloride
Number of Conductors: 6 Cond
Packaging: Coil
Standards: UL Type CM, AWM 2576, CSA CMG FT4
Stranding: 7×30
Temperature, Operating, Maximum: 75 °C
Temperature, Rating: -20 to +80 °C (AWM), +75 °C (CM)
Thickness, Insulation: 0.010 in.
Thickness, Jacket: 0.032 in.
Voltage Rating: 300 V
Wire Size: 22

Overview

PVC Jacket Unshielded Multiconductor, 22 AWG, 0.010 in. Insulation, 300 V

  • Conductor: 22 AWG 7/30 Stranded Tinned Copper
  • Insulation: Color-Coded Polyvinylchloride
  • Temperature Range: -20° to +80°C — AWM, 75°C — CM
  • Nominal Insulation Thickness: 0.010"
  • Jacket Thickness: 0.032", Gray PVC Jacket
  • Cable Styles: UL Type CM, AWM 2576 CSA PCC FT4