Location: 
All Products

Alpha Dearborn 882206 SL005

Alpha Dearborn - 882206 SL005 - Cable,  Unshielded;  6;  22 AWG;  7 x 30;  0.01 in.;  PVC;  0.032 in.;  Chrome PVC;  300 View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Dearborn Cable, Unshielded; 6; 22 AWG; 7 x 30; 0.01 in.; PVC; 0.032 in.; Chrome PVC; 300
Mfr. Part#:
882206 SL005

Allied Stock#: 70022056

 RoHS Compliant Part

 

Resources

View 882206 SL005 Datasheet Datasheet

View More from Alpha Dearborn >>
Pricing (USD) & Availability
Standard Pricing
$55.70 (Per 100 ft. Coil)
1$55.700
5$51.940
15$46.050
Availability

19 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For control processing, communications, instrumentation and audio systems
Brand/Series: 40 Series
Cable Type: Unshielded
Color, Jacket: Chrome
Conductor Size: 22 AWG
Diameter, Outer: 0.205 in.
Insulation Material: PVC
Length: 100 ft.
Material, Conductor: Tinned Copper (TC)
Material, Insulation: Polyvinyl chloride (PVC)
Material, Jacket: Polyvinyl chloride (PVC)
Number of Conductors: 6
Packaging: Coil
Standards: UL 2464, CSA AWM II A/B FT4
Stranding: 7x30
Temperature, Operating, Maximum: +90°C (CL2)
Temperature, Operating, Minimum: +80°C (AWM)
Temperature, Rating: 80 C
Thickness, Insulation: 0.01 in.
Thickness, Jacket: 0.032 in.
Voltage Rating: 300 V
Wire Size: 22 AWG

Overview

Multiconductor Cable, 22 AWG, 7/30 Stranded Tinned Copper Conductor, Unshielded, 300 V (AWM)

Designed for control and processing systems; communications, instrumentation and audio systems. Stranded tinned copper. Jacket: Overall gray polyvinylchloride. Temperature Range: -10°C to +80°C. 22 AWG — UL Style 2576, 18 AWG and 16 AWG — UL Style 2464.
The product is a multiconductor unshielded cable with stranded tinned copper conductor.