Alpha Wire 881805 SL005
Multiconductor Cable, 5C, 18 AWG, 16x30, TC, PVC ins, Chrome PVC jkt, AWM
Mfr. Part #: 881805 SL005 / RS Stock #: 70022081
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$179.51
Additional Inventory
On order:
6
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For control processing, communications, instrumentation and audio systems
Cable Type
Multi-Conductor
Conductor Material
Tinned Copper (TC)
Conductor Size
18 AWG
Configuration
Conductors
Dimensions
1200.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.016 in.
Jacket Color
Silver
Jacket Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.037 in.
Maximum Operating Temperature
80 °C ; 90 °C
Number of Conductors
5
Outer Diameter
0.286 in.
Packaging
Coil
Product Header
Multiconductor Unshielded Computer Cable
Standards
UL 2464 ; CSA AWM II A/B FT4
Stranding
16 x 30
Temperature, Rating
80 °C
Voltage Rating
300 V
Wire Size
18 AWG
Overview
Color-Coded PVC Unshielded Multiconductor Cable, 18 AWG
Designed for control and processing systems; communications, instrumentation and audio systems. Stranded tinned copper. Jacket: Overall gray polyvinylchloride. Temperature Range: -10°C to +80°C. 22 AWG — UL Style 2576, 18 AWG and 16 AWG — UL Style 2464.
Designed for control and processing systems; communications, instrumentation and audio systems. Stranded tinned copper. Jacket: Overall gray polyvinylchloride. Temperature Range: -10°C to +80°C. 22 AWG — UL Style 2576, 18 AWG and 16 AWG — UL Style 2464.