Location: 
All Products

Alpha Dearborn 881802 SL001

Alpha Dearborn - 881802 SL001 - MULTI CONDUCTOR,  UNSHIELD,  PVC,  18AWG STRAND (16X30),  AUDIO/COMMUNICATE,  2 COND
Image may be a representation.
See specs for product details.

Alpha Dearborn MULTI CONDUCTOR, UNSHIELD, PVC, 18AWG STRAND (16X30), AUDIO/COMMUNICATE, 2 COND
Mfr. Part#:
881802 SL001

Allied Stock#: 70022077

 RoHS Compliant Part

 

Resources

View More from Alpha Dearborn >>
Pricing (USD) & Availability
Standard Pricing
$260.42 (Per 1000 ft. Coil)
3$260.420
5$242.790
15$215.270
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3 |  Multiples Of: 3

Specifications

Brand/Series: 40 Series
Length: 1000 ft.
Packaging: Coil

Overview


Designed for control and processing systems; communications, instrumentation and audio systems. Stranded tinned copper. Jacket: Overall gray polyvinylchloride. Temperature Range: -10°C to +80°C. 22 AWG — UL Style 2576, 18 AWG and 16 AWG — UL Style 2464.