Location: 
All Products

Alpha Dearborn 461816 WH002

Alpha Dearborn - 461816 WH002 - MACHINE TOOL WIRE,  PVC INSULATION,  18AWG STRAND (16X30) View larger image View larger image
Image may be a representation.
See specs for product details.

Alpha Dearborn MACHINE TOOL WIRE, PVC INSULATION, 18AWG STRAND (16X30)
Mfr. Part#:
461816 WH002

Allied Stock#: 70022044
 

Resources

View More from Alpha Dearborn >>
Pricing (USD) & Availability
Standard Pricing
$69.27 (Per 500 ft. Coil)
1$69.270
5$64.590
15$57.270
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 461019 Series
Color, Insulation: White
Diameter, Outer: 0.111 (2.82) in. (mm)
Length: 500' (152.4m)
Material, Conductor: Bare Copper
Material, Insulation: Poly-Vinyl Chloride (PVC)
Packaging: Coil
Standards: UL Style 1015/1229
Stranding: 16×30
Temperature, Rating: -40 to +105 °C
Thickness, Jacket: 0.032 (0.81) in. (mm)
Type: Hook-Up
Voltage Rating: 600 VAC
Wire Size: 18
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.