Akro-Mils 30287 YELLOW
Storage Bin; Polypropylene; Yellow; 23-7/8 in. L X 11 in. W X 10 in. H
Mfr. Part #: 30287 YELLOW / RS Stock #: 70241867
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
4
$70.32
8
$66.11
20
$64.35
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacity
300 lb
Color
Yellow
Inner Dimensions
203⁄4 x 9 x 91⁄8 x 195⁄16 ”
Material
Polypropylene
Outer Dimensions
23-7/8 x 11 x 10 in
Outer Height
10” (254mm) in
Type
Shelf Bin
Overview
The industry standard for organizing large items, Super-Size AkroBins® provide you a variety of options. Available in three colors, Super-Size AkroBins offer you the versatility you need to make the most of your storage space and keep even large items in their place. Twelve Super-Size AkroBin sizes are now available with the new 30284 (23-7/8 x 8-1/4 x 7 In.) bin. Optional length and width dividers and windows are available for a variety of sizes — now including bin models 30280, 30281, 30282, 30283 and 30290. Molded of strong durable industrial-grade polymers, Super-Size AkroBins are resistant to weak acids and alkalis. Sturdy, one-piece construction is water, rust and corrosion-proof.