Akro-Mils 19320

Akro-Mils Cabinet, Storage; High-Density polyethylene; Gray; 20-Drawers/Cab.; 3-3/16 in.
Mfr. Part#:
19320

Allied Stock#: 70145181
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$166.66 (Each)
1$166.660
10$128.200
Availability

61 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Steel Storage Cabinet, High-Density polyethylene Material

Transparent windows allow instant contents identification. Labels and dividers included. Polystyrene material withstands high impact, virtually unbreakable. No sharp or ragged edges to damage stored items. Removable dividers let you partition each drawer into compartments. Drawers may be removed from the cabinet. A special stop tab at the rear of each drawer prevents spills. Note: All units are modular except 19-109 which is a Security Cabinet with locking door.

  • Heavy Duty Strong Welded Steel to Provide Years of Service
  • Series 1900 Cabinet Frames: 17" Wide, 11" Deep, and 11" High
  • Cabinets Stack with One Another Like Building Blocks — Two Cabinets Fit Side by Side on Standard 36" Wide Shelving
  • Charcoal-Gray Baked Enamel Finish Is Chip-Proof
  • Tough Plastic Drawers
  • Molded in Label Slot
  • Rust, Corrosion, and Dent-Proof


  • © Allied Electronics, Inc. 2015. All rights reserved.